Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,894.880 (CNY2,141.2144) |
Product Information
Product Overview
FLUKE BC190/830 is a universal mains-power adapter. It is intended for operating and charging the Fluke 190-series ScopeMeter Test Tool (test tool). The adapter is based on the switched mode concept for high efficiency, low stand-by power consumption and complies with level-VI requirements. It operates in a wide range of input voltages from 100V AC up to 240V AC nominal. A universal set of mains cords is included to make the adapter suitable for most types of mains outlet.
- Input current is 0.35A at maximum load
- IEC 60320-1 type C8 mains inlet
- Input power no load is less than 0.1W (at 115 / 230V AC)
- Output voltage is 18V DC ±5%
- Output current range from 0mA to 840mA
- Output cable length is 2m (6.5ft)
- IEC 61010-1, IEC 61010-2-030: CAT IV 600V, pollution degree 2 safety standards
- Operating temperature range from 0°C to 50°C
Contents
BC190/830 switch mode power adapter (main unit) with DC cable, Universal set of 2-wire mains cords with male and female connector.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Mains Power Adapter
Fluke 190-Series ScopeMeter Test Tools
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate