Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.610 (CNY16.5093) |
5+ | CNY12.870 (CNY14.5431) |
10+ | CNY11.530 (CNY13.0289) |
Product Information
Product Overview
This Measuring Tape is a high-precision tool designed to deliver accurate measurements with utmost reliability. Whether you're working on construction projects, home improvement tasks, or any project that demands precise measurements, this measuring tape is up to the challenge. Its high precision ensures that you can trust the measurements it provides, allowing you to achieve accuracy in your work. Crafted with durability in mind, this measuring tape is built to withstand the rigors of frequent use. Its good toughness ensures that it can endure bending, twisting, and accidental drops without compromising its functionality. One notable feature of this measuring tape is its resistance to rust. With a protective coating or materials that resist corrosion, you can rely on this tape to maintain its accuracy and longevity even in humid or damp environments. From DIY enthusiasts to professionals, this measuring tape is a reliable companion. It empowers you to take precise measurements confidently, enhancing the quality and efficiency of your projects. Embrace the durability, accuracy, and rust-resistant properties of this exceptional measuring tape to elevate your measuring capabilities to new heights.
- 3m measuring tape
- High precision, accurate measurement
- Durable, good toughness, not easy to rust
- For measurement and use of building decoration, installation, woodworking, electrician, household
- Product weight is 88g
- Steel and ABS material, polybag single packing
Applications
Test & Measurement, Domestic, Hobby & Education, Installations, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Manual
16mm
Multicomp Pro Tool Set
3m
Black, Red
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate