Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY489.040 (CNY552.6152) |
5+ | CNY431.980 (CNY488.1374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY489.04 (CNY552.62 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 401.MT is a 160mm extra-long flat nose Gripping Pliers with matte black non-reflective finish, leaf spring. This pliers features smooth, rectangular-section jaws with contoured inside edges to protect components. It is suitable for powerful loads/extra power and designed according to ISO 9655 standard.
- 1mm Jaw opening
Applications
Maintenance & Repair, Test & Measurement
Technical Specifications
Plier Style
Flat Nose
Overall Length
160mm
Jaw Opening Max
1mm
Product Range
-
Technical Docs (1)
Alternatives for 401.MT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12