Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.700 (CNY102.491) |
| 25+ | CNY87.010 (CNY98.3213) |
| 50+ | CNY84.160 (CNY95.1008) |
| 100+ | CNY82.840 (CNY93.6092) |
| 250+ | CNY81.230 (CNY91.7899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.70 (CNY102.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 81101 is a 4-nose Hand Riveter made of forged steel drive handle with pressure cast body and alloy steel jaws. This rivet is designed for setting blind rivets of all diameters in all groups except 5mm where use is restricted to Al group rivets.
- Self-opening
- Spare nozzles screwed into the body
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Riveter Type
Hand
No. of Noses
4
Rivet Dia
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54