Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY350.920 (CNY396.5396) |
5+ | CNY325.420 (CNY367.7246) |
10+ | CNY299.910 (CNY338.8983) |
50+ | CNY277.570 (CNY313.6541) |
100+ | CNY255.230 (CNY288.4099) |
Product Information
Product Overview
DWM1001C is a 6.5GHz Ultra-Wideband (UWB) transceiver module with MCU and motion sensor. The DWM1001C is the certified version of the module. The key benefits are accelerates design cycle, reduces development costs, shortens time to market, low-power hardware design enabling longer battery life. SPI, UART, I2C and Bluetooth® to interface DWM1001 to host device, Ready-to-go embedded firmware for Two Way Ranging RTLS application: (C API to DWM1001 firmware (available as a library) for user code customisation, on-board Bluetooth® SMART for connectivity to phones/tablets/PCs, SPI, UART and Bluetooth® APIs to access DWM1001 from an external device).
- Ranging accuracy to within 10cm
- UWB channel 5 printed PCB antenna (6.5GHz)
- 6.8Mbps data rate IEEE 802.15.4-2011 UWB compliant
- Nordic Semiconductor nRF52832
- Bluetooth® connectivity and Bluetooth® chip antenna
- Motion sensor: 3-axis accelerometer
- Current consumption optimised for low power sleep mode: <15μA
- Supply voltage: 2.8V to 3.6V
- Size: 19.1mm x 26.2mm x 2.6mm
Technical Specifications
-
6.5GHz
2.8V
I2C, I2S, SPI, UART
-
6.8Mbps
-99dBm
3.6V
134mA
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate