You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LITTELFUSE 1.5KE56CA

TVS Diode, Transil 1.5KE, Bidirectional, 47.8 V, 77 V, DO-201, 2 Pins

LITTELFUSE 1.5KE56CA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1.5KE56CA
Order Code:
1886326
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Transil 1.5KE
Technical Datasheet:
1.5KE56CA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Transil 1.5KE)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transil 1.5KE

:
Bidirectional

:
47.8V

:
77V

:
DO-201

:
2Pins

:
53.2V

:
58.8V

:
1.5kW

:
175°C

:
Through Hole

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 1.5KE series Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.
  • 1500W Peak pulse capability at 10/1000μs waveform
  • 0.01% Repetition rate (duty cycles)
  • Glass passivated chip junction
  • 1ps from 0V to BV Minimum fast response time
  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC-61000-4-2 ESD 30kV (air) and 30kV (contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Low incremental surge resistance
  • 1μA when VBR minimum 12V IR
  • -55 to 175°C Operating junction temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

Packaging type Each
 
Additional packaging options available
Full Reel in 1200/reel:2691617 Check stock

Available for back order

Deliveries start from 9/15/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Product Range Selector (Transil 1.5KE)

See all from this product range
CNY4.02 ( ex VAT  ) CNY4.5426 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ CNY4.02 CNY4.5426
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ CNY3.34 CNY3.7742
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ CNY2.80 CNY3.164
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ CNY2.31 CNY2.6103
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
1 (Cut Tape 1886326) x 4.02 = CNY4.02
1 (Cut Tape 1886326) x 4.5426 = CNY4.5426
Total Price: CNY4.02 ( ex VAT  )
Total Price: CNY4.54 ( inc VAT )
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.