您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

TEXAS INSTRUMENTS LAUNCHXL2-570LC43

开发套件, Hercules TMS570LC43x LaunchPad MCU, 32位

TEXAS INSTRUMENTS LAUNCHXL2-570LC43
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
LAUNCHXL2-570LC43
库存编号
3126095
  • 在上面的文本框中输入您的自定义部件号
  • 添加的部件号数量已达到最大值。
    删除旧条目以添加更多条目。

已保存部件号

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

产品信息


查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (0)

产品概述

The LAUNCHXL2-570LC43 is a Hercules TMS570LC43x LaunchPad development kit. LaunchPad development kit is a low cost evaluation platform based on highest performance Hercules MCU TMS570LC4357 lockstep cached 300MHz ARM Cortex-R5F based TMS570 series automotive grade MCU designed to aid in the development of ISO 26262 and IEC 61508 functional safety applications. This LaunchPad has capability in addition to standard BoosterPack headers for further expansion to FPGA or an external SRAM using high density connectors for MCU’s parallel interfaces EMIF, RTP and DMM. The TMS570LC43x MCUs include many diagnostic features such ECC protection for CPU caches & other memories and a rich set of peripherals. This LaunchPad is pre-programmed with a Hercules safety MCU demo enabling users to easily learn about key safety, data acquisition and control features of Hercules MCU platform.
  • USB powered and capability for external 5V supply
  • Onboard USB XDS
  • ICDIc2 JTAG debug and onboard SCI to PC serial communication
  • IEEE 1588 precision time Ethernet PHY DP83630
  • User programmable push buttons
  • Reset switches LEDs and analogue input
  • Two 40 pin BoosterPack XL headers (one populated)
  • High density connectors for parallel ports (EMIF, RTP, DMM) for further expansion
  • Footprint for prototyping headers (not populated) to bring out all MCU Pins
  • External high speed emulation via 14 pin TI-JTAG header

内容

TMS570LC43x LaunchPad evaluation board, USB micro cable, Quick start guide.

可延期交货

交付周期内将会有更多库存,大约为 27-1-11

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY633.72 ( 不含税  ) CNY716.1036 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
  • 1+
数量 价钱 (不含税) (含税) 您所支付金额 (不含税)
 
 
1+ CNY633.72 CNY716.1036
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
数量 价钱 (不含税) (含税) 您所支付金额 (不含税)
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
输入行注释
总价: ( 不含税  )
总价: ( 含税 )
总价: --