您已在下面突出显示的字段中输入包含无效字符的值。 请仅使用有效字符修改您的选择。

产品可能与您的搜索条件并不完全匹配

您买过此产品。 在订单历史记录中查看

 
 

ANALOG DEVICES MAX25405EVKIT#

评估板, MAX25405, 光学红外线传感器

ANALOG DEVICES MAX25405EVKIT#
×

图片仅用于图解说明,详见产品说明。

制造商产品编号:
MAX25405EVKIT#
库存编号
3768732
  • 在上面的文本框中输入您的自定义部件号
  • 添加的部件号数量已达到最大值。
    删除旧条目以添加更多条目。

已保存部件号

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
查看所有技术文档

产品概述

MAX25405EVKIT# is a MAX25405 evaluation kit (EV kit) that is a complete system for demonstrating the MAX25405 optical IR sensor in a typical gesture and proximity-sensing application. The MAX25405 enables recognition of the following gestures like hand swipe left, right, up, and down. Finger/hand rotation clockwise and counter-clockwise, air click and proximity detection and linger-to-click. The application circuit operates by illuminating the user’s hand with a precision-controlled IR light source and measuring the reflected signal with the MAX25405’s 6x10 (60 pixel) IR sensor array. The four-LED IR light source is PWM controlled with external FETs from the MAX25405’s onboard FET driver. The return signal is analysed with an embedded microcontroller that interprets the gestures.
  • Simple yet flexible gesture solution
  • Lower solution cost than camera-based systems
  • Integrated optics with ±20deg field of view (FOV)
  • Optimum resolution for dynamic hand gestures
  • Built-in led driver with ultra-low-power operation
  • 120klux ambient light performance
  • Compact 20-pin, 4mm x 4mm QFN package, side wettable
  • AEC-Q100 qualified
  • Operating temperature range from -40°C to +85°C

内容

MAX32620FTHR microcontroller platform, interface shield board, MAX25405 sensor board, Ribbon cable (Connects Sensor Board to Shield Board), 3.3V power supply, USB 2.0 Type A to Micro B cable.

附注

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

产品信息

想要查看类似产品?只需在下方选择所需属性并点击按钮 ×


:
光学红外线传感器

:
Eval Board MAX25405, MAX32620FTHR MCU Platform, Interface Shield Brd, 3.3V Supply, Ribbon/USB Cable

查找类似产品 选择并修改以上属性即可查找类似产品。

技术文档 (1)

可延期交货

交付周期内将会有更多库存,大约为 25-8-25

由于市场条件的影响,交货时间仅供一般指导,可能会在短时间内发生变化

有货时请通知我

CNY1,029.24 ( 不含税  ) CNY1,163.0412 ( 含税 )

定价不可用。 请联系客户服务

包装规格:
每个
多件: 1 最低: 1
  • 1+
数量 价钱 (不含税) (含税) 您所支付金额 (不含税)
 
 
1+ CNY1,029.24 CNY1,163.0412
优惠价格
合约价格
仅限网络价格
仅限网络合约价格
  ( )
数量 价钱 (不含税) (含税) 您所支付金额 (不含税)
 
 

定价不可用。 请联系客户服务

No longer stocked:: No Longer Manufactured::
添加到购物篮 添加到购物篮 预订
添加
受限制物品
输入行注释
总价: ( 不含税  )
总价: ( 含税 )
总价: --