Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,029.240 (CNY1,163.0412) |
Product Information
Product Overview
MAX25405EVKIT# is a MAX25405 evaluation kit (EV kit) that is a complete system for demonstrating the MAX25405 optical IR sensor in a typical gesture and proximity-sensing application. The MAX25405 enables recognition of the following gestures like hand swipe left, right, up, and down. Finger/hand rotation clockwise and counter-clockwise, air click and proximity detection and linger-to-click. The application circuit operates by illuminating the user’s hand with a precision-controlled IR light source and measuring the reflected signal with the MAX25405’s 6x10 (60 pixel) IR sensor array. The four-LED IR light source is PWM controlled with external FETs from the MAX25405’s onboard FET driver. The return signal is analysed with an embedded microcontroller that interprets the gestures.
- Simple yet flexible gesture solution
- Lower solution cost than camera-based systems
- Integrated optics with ±20deg field of view (FOV)
- Optimum resolution for dynamic hand gestures
- Built-in led driver with ultra-low-power operation
- 120klux ambient light performance
- Compact 20-pin, 4mm x 4mm QFN package, side wettable
- AEC-Q100 qualified
- Operating temperature range from -40°C to +85°C
Contents
MAX32620FTHR microcontroller platform, interface shield board, MAX25405 sensor board, Ribbon cable (Connects Sensor Board to Shield Board), 3.3V power supply, USB 2.0 Type A to Micro B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Optical IR Sensor
No SVHC (21-Jan-2025)
Eval Board MAX25405, MAX32620FTHR MCU Platform, Interface Shield Brd, 3.3V Supply, Ribbon/USB Cable
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate