打印页面
图片仅用于图解说明,详见产品说明。

355 有货
需要更多?
355 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY82.380 (CNY93.0894) |
| 10+ | CNY76.770 (CNY86.7501) |
| 25+ | CNY75.290 (CNY85.0777) |
| 50+ | CNY73.820 (CNY83.4166) |
| 100+ | CNY72.350 (CNY81.7555) |
包装规格:1 每套
最低: 1
多件: 1
CNY82.38 (CNY93.09 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MP010951
库存编号4125224
技术数据表
产品范围Multicomp Pro Tool Set
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The toolset is equipped with a variety of commonly used tools that can be utilized in various scenes. The tools are conveniently organized in a blow mold case, making storage and transportation hassle-free.
- 15 piece household tool set
- Tool set with common tools
- Can be used in different scene, blow mould case is easy to storage and carry
- Application includes household repair, workshop, maintenance, DIY use
- Product weight is 2000g, product size is 310mm × 180mm × 50mm
- Carbon steel material
- Blow mould case with shrinking single packing
内容
x1 combination pliers 7”; x11 bitsl; x1 claw hammer 8oz; x1 bit holder; x1 adjustable wrench 6”
注释
3 Years Manufacturer Warranty.
技术规格
套件内容
7"组合钳、8oz羊角锤、批头座、6"可调节扳手和11个批头各15件
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
产品范围
Multicomp Pro Tool Set
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):1.270511