打印页面
图片仅用于图解说明,详见产品说明。
96 有货
需要更多?
96 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY499.830 (CNY564.8079) |
| 5+ | CNY496.530 (CNY561.0789) |
包装规格:每个
最低: 1
多件: 1
CNY499.83 (CNY564.81 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The Startech ST122HD202 is a high performance distribution solution that connects an HDMI source to two HDMI displays simultaneously without distorting or degradation. Fully compliant with HDMI 2.0, the splitter has up to 18Gb/s transmission bandwidth and supports resolutions up to 4K UHD @60Hz. HDCP 2.2 support ensures wide compatibility with almost HDMI source and display, making it an ideal solution for digital signage applications. Designed for hassle-free installation with plug & play setup and automatic EDID passthrough to ensure correct configuration for remote displays.
- Compact HDMI splitter for two displays
- HDMI 2.0b ports support resolutions up to 4096x2160 @60Hz
- 4:4:4 Chroma subsampling with up to 18Gb/s bandwidth
- High Dynamic Range for dynamic, high quality images
- Supports 7.1 surround sound audio formats including Dolby TrueHD and Dolby DTS-HD Master Audio
- Automatic EDID passthrough from source to display to ensure native settings are configured correctly
- 5m Maximum passive cable length, supports the use of active cables and extenders for longer cable runs
- Slim hardware footprint for discreet installation
- 2 Year manufacturer warranty
内容
Splitter, AC adaptor and user guide
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.393718