打印页面
可订购
制造商标准交货时间:14 周
有货时请通知我
产品信息
产品概述
3MSV-BD220 is a series 3MSV compact 3-way ball valve perfect choice for directional control of fluid in instrumentation and process systems. The micro finished ball and PTFE seats ensure quality seal and easy operation. The straight through flow path design allows for minimal pressure drop. The valve body comes in either brass. Blow-out-proof ball and stem provides extra durability and safety in the event of over pressure.
- 3-way blow-out-proof ball & stem
- 1/4" inlet and 1/4" outlet size
- Fractional tube fitting
- Pressure limits of 1500psig (103bar)
- Temperature limit range from -40 to 350°F (-40 to 176°C)
- Gases and liquids compatible with wetted materials
技术规格
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84818019
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.00001