打印页面
可订购
制造商标准交货时间:9 周
有货时请通知我
产品信息
产品概述
VPS2411 is a VPS series dual inductive, 2-wire AC/DC series VPS valve position sensor. It maintains VDI/ VDE 3845 dimensions so positioners can be easily mounted on top of the sensor and target. Solid state component is fully embedded in an epoxy resin to prevent condensation build-up and to protect against vibration and shock. The rugged PBTP housing provides excellent corrosion resistance and moisture protection. Application includes used for control element position monitoring and indication with devices such as rotary valve actuators, rotary valves and dampers.
- Fully adjustable target in 2° increments
- LED indication for visual indication
- 4-pin quick disconnect electrical connection
- 20 to 140VAC (50/60Hz), 10 to 200VDC power requirement range
- Polybutylene terephthalate enclosure material, dual NO switch type
- Dual NO switch 200mA electrical rating, 5mA minimum load current
- 0.8mA leakage current, 5.0V voltage drop, 0.01mm repeatability
- 3 to 15% of sensing range hysteresis, 25Hz switching frequency
- 4-pin quick disconnect electrical connection
- Temperature limit range from -25 to 80°C
技术规格
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.00001