打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:10 周
有货时请通知我
产品信息
制造商DWYER
制造商产品编号DCT1006DC
库存编号4286048
产品范围DCT1000DC Series
技术数据表
额定电流-
产品范围DCT1000DC Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
DCT1006DC is a series DCT1000DC 6 channels dust collector timer controller. Relying on one timer board for on demand and continuous cleaning applications, the DCT1000DC eliminates external devices such as pressure switches, relays and timers. Typical applications include dust collection and pneumatic conveying.
- Power requirements of 10-30VDC
- Solenoid supply of 3A maximum per channel
- Temperature limits range from -40 to 140°F (-40 to 60°C)
- On-time range from 10ms to 600ms, 10ms steps and on time accuracy of ±10ms
- Off time range from 1s to 255s, 1s steps
技术规格
额定电流
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
产品范围
DCT1000DC Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.498952