需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY820.840 (CNY927.5492) |
| 5+ | CNY704.900 (CNY796.537) |
| 10+ | CNY682.140 (CNY770.8182) |
| 20+ | CNY555.060 (CNY627.2178) |
产品概述
MP008417 product is a signal conditioner/ converter/ transducer with configurable input/output configuration that can be selected via DIP switch combinations. It includes multiple choice of analogue configurations and a fast output response time of less than 100ms. It has an input signal range from 0-10V DC, 2-10V DC, 0-20ma DC, and 4-20ma DC. This product also comes with input supply and signal reverse polarity protection ensuring safe working conditions. It also works robustly with a wide operating temperature range of 10°C to +55°C. All this comes with a flame-retardant UL94 housing with IP40 protection. Easy DIN installation and LED-indicated power signal make This product a versatile one in its segment.
- Input/output configuration via DIP switch combinations
- Input signal range 0-10V DC, 2-10V DC, 0-20mA DC, 4-20mA DC
- 3-way galvanic isolation of 3.75kV
- Fast output response time of <lt/>100ms
内容
x1 Signal convertor, 22.5 × 83 × 100.5mm.
注释
IP20 protection for terminals and IP40 protection for enclosure.
技术规格
电流, 电压
1放大器
-
1通道
隔离
No SVHC (07-Nov-2024)
电流, 电压
1%
24VDC
DIN轨, 面板安装
MP Signal Converters
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书