打印页面
23 有货
需要更多?
23 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,370.220 (CNY2,678.3486) |
| 5+ | CNY2,118.010 (CNY2,393.3513) |
| 10+ | CNY2,046.250 (CNY2,312.2625) |
| 25+ | CNY1,968.240 (CNY2,224.1112) |
| 50+ | CNY1,962.260 (CNY2,217.3538) |
| 100+ | CNY1,925.370 (CNY2,175.6681) |
包装规格:每盒 25
最低: 1
多件: 1
CNY2,370.22 (CNY2,678.35 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
- Quick-Build™ harness board accessory
- Accommodate up to five 1” nails, white colour, ABS material
- Requires the use of Quick-Build mounting pegs to provide a modular solution
- Repositionable, allowing user to build different harness configurations as needed
- Use with nails to create pathways and breakout channels with QB-MOUNT-L, HBN1-T harness board nails
- Repositionable, allowing user to build different harness configurations as needed
- 52.3mm overall height, 25.4mm overall length, 45.7mm overall width
注释
Allows the use of up to five harness board nails.
技术规格
配件类型
五钉插座
产品范围
Quick-Build Series
适用于
Panduit 快速搭建HBN1-T 线束钉
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.26093