打印页面
图片仅用于图解说明,详见产品说明。
17 有货
需要更多?
17 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY484.230 (CNY547.1799) |
包装规格:每组 500
最低: 1
多件: 1
CNY484.23 (CNY547.18 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
The JTN-500 from Thomas & Betts is the Multi-Ties 500 a natural colour nylon 6.6 (polyamide 6.6) Ty-Fast® Cable Ties Assortment. Includes 500 Standard cable ties in three different sizes and tensile strengths all packaged in a durable plastic storage jar. Ideal for fastening cables and wires with a bundle diameter up to 40mm.
- Plastic storage jar containing 500 natural colour nylon 6.6 (polyamide 6.6) Ty-Fast® cable ties
- 200 Ties 112mm (4.4") long x 2.34mm (0.092") wide x 1.1mm (0.042") thick; tensile strength 80N (18 lbs)
- 100 Ties 142.2mm (5.6") long x 6.1mm (0.24") wide x 1.1mm (0.04") thick; tensile strength 180N (40 lbs)
- 200 Ties 186mm (7.32") long, 4.6mm (0.18") wide; tensile strength 220N (50 lbs)
- UL94 V-2 flammability rating
- Temperature range -40ºC up to 85ºC
内容
500 Natural colour Nylon 6.6 (Polyamide 6.6) Ty-Fast® Cable Ties in 3 sizes: 200 112mm (4.4") long x 2.34mm (0.092") wide, 100 142.2mm (5.6") long x 6.1mm (0.24") wide, and 200 186mm (7.32") long x 4.6mm (0.18") wide packed in a plastic storage jar.
技术规格
套件内容
500件天然色尼龙6.6 (聚酰胺6.6) Ty-Fast® 电缆扎带; 3种尺寸和拉伸强度; 罐装
产品范围
Ty-Fast
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.283495