需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY452.370 (CNY511.1781) |
| 5+ | CNY427.390 (CNY482.9507) |
产品概述
The Speaker Cable in vibrant red and black is designed to deliver exceptional audio performance with its premium construction. This high-quality cable features two unscreened cores, providing a clear and unadulterated signal transmission for your audio needs. With a generous conductor area CSA (Cross-Sectional Area) of 5mm², this speaker cable ensures low resistance and high conductivity, allowing for the efficient flow of audio signals. Its two cores are expertly designed with a total of 16 individual strands, each with a strand size of 0.2mm. This configuration maximizes flexibility while minimizing signal loss. Whether you're setting up a home theater system, a professional audio setup, or simply connecting speakers for a high-fidelity listening experience, this speaker cable offers the ideal balance of durability and performance, ensuring that your audio signals are faithfully transmitted without compromise.
- Black/red speaker cable
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
内容
x100m (Reel)
技术规格
非屏蔽
-
328ft
红色, 黑色
铜
-
HTC5057
2Core
0.5mm²
100m
16 x 0.2mm
PVC(聚氯乙烯)
-
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书