打印页面
图片仅用于图解说明,详见产品说明。
已停产
产品概述
The 0031320 is a screened Data Transmission Cable with low capacitance of data system at 10Mbps transmission rate and is qualified for the serial interfaces RS422 and RS485. It can be used as signal, control and measuring cable as well as transmission of low, sensitive signals and high bit rate. The cable is designed for fixed installation in dry and damp interiors and for conditional flexible use. It can be also used for solderless connections.
- CPR: Not Yet Qualified
- Special Polyolefin-based Compound Insulation
- DIN 47100 Core Identification Code
- Braiding with Tinned Copper Wires Screen
- <gt/>5GΩ x km Specific Insulation Resistance
- Approximately 0.65mH/km Inductivity
技术规格
电缆屏蔽
屏蔽
线规
-
卷长 (英制)
164ft
外护套颜色
灰色
额定电压
250V
导体材料
铜
产品范围
UNITRONIC Li2YCY TP Series
对数
2对
导体横截面积
0.22mm²
卷长 (公制)
50m
最大股数 x 尺寸
7 x 0.2mm
外绝缘层材料
PVC(聚氯乙烯)
外径
6.5mm
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.041