打印页面
27 有货
8 您现在可以预订货品了
27 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY295.590 (CNY334.0167) |
| 10+ | CNY261.040 (CNY294.9752) |
| 20+ | CNY219.570 (CNY248.1141) |
包装规格:每个
最低: 1
多件: 1
CNY295.59 (CNY334.02 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
- Flux remover printed 6oz blue durAstatic® dissipative HDPE bottle with one-touch pump
- Designed to protect valuable static sensitive printed circuitry
- No migratory additives, reduces the chance for contamination from the bottle
- Coloured bottles make it easy to identify various chemicals on the workstation
- Dispenses approximately 0.2cc of liquid with each pump
- One-touch pump - there is an opening in centre of dish to allows fluid to seep back down in bottle
- One-handed operation facilitates dispensing small amount of liquid into top dish
- Stainless steel pump includes spring-loaded lid which minimizing evaporation and odours
- Printed with the bottle contents to eliminate the need for additional labels
技术规格
分配器类型
洗手液瓶
容积
180ml
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:39233010
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.1