需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY5.690 (CNY6.4297) |
| 10+ | CNY3.510 (CNY3.9663) |
| 100+ | CNY2.270 (CNY2.5651) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.700 (CNY1.921) |
| 5000+ | CNY1.670 (CNY1.8871) |
产品概述
The TPD2E009DBZR is a 3-pin 2-channel ESD Solution for high-speed (6Gbps) differential interface with CU NIPDAU lead ball finish. The TPD2E009 device provides two ESD protection diodes with flow-through pin mapping for ease of board layout. This device has been designed to protect sensitive components which are connected to ultra high-speed data and transmission lines. TVS protection up to a 5-A (8/20μs) peak pulse-current rating per the IEC 61000-4-5 (lightning) specification is also provided. The monolithic silicon technology allows matching between the differential signal pairs. The less than 0.05pF differential capacitance ensures that the differential signal distortion due to added ESD circuit protection remains minimal. The low capacitance (0.7pF) is suitable for high-speed data rates up to 6Gbps.
- Offers transient voltage suppression
- Provides air-gap ESD protection
- Flow-through pin mapping
- (NFLO ~ NFLR) Device marking
- -40 to 85°C Operating temperature range
技术规格
8V
3引脚
45W
-
SOT-23
5.5V
TPD2E
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书