需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY378.980 (CNY428.2474) |
| 5+ | CNY348.830 (CNY394.1779) |
| 10+ | CNY323.320 (CNY365.3516) |
| 25+ | CNY320.370 (CNY362.0181) |
| 50+ | CNY317.410 (CNY358.6733) |
| 100+ | CNY306.660 (CNY346.5258) |
产品概述
The Amphe-PD series rectangular Power Connector feature RADSOK technology, a terminal that features a stamped hyperbolic grid providing low insertion force, high amperage, high reliability and a longer cycle life. The Amphe-PD™ connector series is ideally suited for the datacom industry, as well as many other applications. The Amphe-PD™ connector generates more processing power with less heat than a similar-sized connector. The series produces greater amperage without wasting valuable space, offering a compact solution for datacom applications, which require small, yet powerful connectors. The Amphe-PD™ features a single position RADSOK® with moulded socket shell or a dual-position TUV touch-proof with a V0 rating. In addition, the RADSOK® in the Amphe-PD™ supports a 50 to 70A continuous duty rating. Amphenol's Amphe-PD™ series was developed with the ability to connect to wires, busbars, as well as circuit boards.
- 100% Moulded housing
- Integrated latching mechanism
- Easy and tool-less assembly
- Low insertion force
- High reliability
- High cycle durability
- High ampacity
- Tactile and audible locking
- Proven metal clip contact retention on receptacles
- TPA device on plug to insure socket locking
技术规格
2触点
电缆安装
插头
-
-
Amphe-PD
压接
公
镀银触芯
1排
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书