打印页面
已停产
产品信息
制造商OMEGA
制造商产品编号FSW802B
库存编号3805667
产品范围FSW800B Series
技术数据表
流量开关类型SPST-NO
最大流速492CFM
最大直流开关电压60V
媒体类型空气
外壳材料塑料
工作温度最小值-20°C
工作温度最高值50°C
产品范围FSW800B Series
SVHC(高度关注物质)No SVHC (17-Jan-2022)
产品概述
FSW802B is a FSW800B series, air-flow monitor. It provides a simple but reliable alternative to indicate positive or negative air flow of fans. When properly installed and connected in series with an optical (i.e. LED) or audible signalling device, a bi-directional switch will activate an electrical contact if the air flow of the fan falls below 8.2ft/s, thus either turning the signalling device on or off.
- Reliable mechanical switch contact
- Small size and economical, 1 year warranty
- NO (normally open): contact closed with air flow
- Versatile fields of application
- Contact resistance Incl. wire is 370m, >100,000 cycles service life
- 60VDC max switching voltage, 170mA max switching current
- NEMA 1 (IP20) protection, plastic, black housing
- Dimension is 34 x 17.5 x 7.5mm
- 10W (resistive load) max switching capacity
- Operating temperature range from -20 to 50°C
内容
Air-flow monitor, Operator’s manual.
技术规格
流量开关类型
SPST-NO
最大直流开关电压
60V
外壳材料
塑料
工作温度最高值
50°C
SVHC(高度关注物质)
No SVHC (17-Jan-2022)
最大流速
492CFM
媒体类型
空气
工作温度最小值
-20°C
产品范围
FSW800B Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:No SVHC (17-Jan-2022)
下载产品合规证书
产品合规证书
重量(千克):.03175