打印页面
图片仅用于图解说明,详见产品说明。
418 有货
需要更多?
200 件可于下一个工作日送达(Shanghai 库存)
218 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY293.020 (CNY331.1126) |
包装规格:单件(切割供应)
最低: 1
多件: 1
CNY293.02 (CNY331.11 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
AOCJYR-12.800MHZ-M5649LF is an AOCJYR series oven controlled crystal oscillator. This is world’s smallest profile, surface mount- ovenized quartz crystal oscillator is based on Proprietary Mercury™ ASIC technology, patented by Rakon. Sophisticated integrated oven control architecture ensures fast warm-up time, while minimizes initial power consumption to 350mW typical at 25°C. Further, the integration of critical functionality improves overall product reliability by reducing FIT rates 10x relative to traditional discrete OCXOs. Applications include stratum 3, small cells, switches and routers, time and frequency references, syncE and IEEE 1588.
- Low power consumption, high reliability
- Frequency stability over temperature as low as ±20ppb over -40 to +85°C
- 12.800MHz typical nominal frequency, 3.13 to 3.46V supply voltage
- Phase noise at 12.8MHz carrier is -70dBc/Hz (at 1Hz offset)
- 4ns maximum rise and fall time (tr, tf), 45 to 55% duty cycle range
- <lt/>3minute typical warm-up time, LVCMOS output type
- Dimension is 9.7 x 7.5 x 4.3mm
- Operable temperature range from -40 to 85°C
技术规格
额定频率
12.8MHz
振荡器输出兼容性
LVCMOS
额定电源电压
3.3V
工作温度最小值
-40°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
频率稳定度 + / -
20ppb
振荡器外壳/封装
表面安装, 9.7mm x 7.5mm
产品范围
AOCJYR
工作温度最高值
85°C
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:New Zealand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:New Zealand
进行最后一道重要生产流程所在的地区
税则号:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0001