需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,086.980 (CNY2,358.2874) |
产品概述
EVALAUDIOMA2304PNSBTOBO1 is an evaluation board - audio board using ultra-low idle power and inductor-less multilevel MERUS™ class D amplifier IC MA2304PNS. The EVAL_AUDIO_MA2304PNS_B is the new version of MERUS™ multilevel class D amplifier MA2304PNSevaluation board with a PSoC™ controller. It features ultralow idle power consumption, the highest efficiency in the market at typical listening levels, and reduced EMI in comparison to traditional 2/3-level class D amplifiers. Typical applications include audio amplifiers, portable audio, battery-powered speakers and conferencing systems.
- MERUS™ multilevel switching technology
- Extended battery life and reduced EMI
- 2 x 37W output power and 52mW ultralow idle power consumption
- Configurable switching edge steepness
- PWM sync for reduced EMI in multichannel systems
- 79% efficiency at 1W, 8ohm and digital I2S/TDM inputs
- 52µVrms A-weighted output noise
- Lower system cost and simple implementation without need for dynamic rail tracking power supplies
- Inductor less and ferrite bead operation without compromising audio performance
- Reduced footprint size and PCB area
内容
EVAL-AUDIO-MA2304PNS board, Three interface boards (analogue in, S/PDIF coax, and S/PDIF optical), Micro USB cable, 22µH power inductor for performance measurements.
技术规格
Infineon
音频
评估板 MA2304PNS,3 个接口板,微型 USB 线缆,电源电感器
No SVHC (25-Jun-2025)
MA2304PNS
D类音频功率放大器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书