打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY741.760 (CNY838.1888) |
包装规格:每个
最低: 1
多件: 1
CNY741.76 (CNY838.19 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
MicroClock 5X1503 Development Kit includes a USB interface connecting board, 5X1503 evaluation board, tiny evaluation board and 25 units of 5X1503 samples. Using the IDT Timing Commander™ GUI, customers can create their own sample in minutes and also perform signal integrity verification on the board. IDT Timing Commander™ GUI can be used to upload or program the 5X1503 series on the board through a USB interface connecting board.
- Program MicroClock 5X1503 blank parts in the socket
- Removable socket board
- Programmer board is powered using USB port
- Programmer board uses IDTs Timing Commander GUI to program the blank parts
- A tiny evaluation board can be attached to the existing system for system validation
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
硅芯制造商
集成设备技术
套件应用类型
时钟
套件内容
开发套件5X1503
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
硅芯号
5X1503
应用系统子类型
可编程时钟发生器
产品范围
-
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001