打印页面
可订购
制造商标准交货时间:32 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY507.130 (CNY573.0569) |
包装规格:每个
最低: 1
多件: 1
CNY507.13 (CNY573.06 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商BRIDGETEK
制造商产品编号ME812A-WH50R
库存编号2674199
技术数据表
硅芯制造商Analog Devices
硅芯号FT812
套件应用类型显示
应用系统子类型薄膜晶体LCD
套件内容显示模块FT812
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
The ME812A-WH50R from Bridgetek is a development module for FTDI’s FT812, Embedded Video Engine (EVE) graphics controller IC. The ME812A-WH50R module includes a 5inch 800 x 480 TFT LCD panel with resistive touch screen and an audio amplifier to drive 8ohm speaker. The ME812A-WH50R module utilises the FT812, FTDI’s 2nd generation EVE chip. Graphic, audio and touch functions of the FT812 can be accessed with the ME812A-WH50R. The ME812A-WH50R module is intended for direct use into existing applications that require a display.
- Ready to use 5inch WVGA LCD module
- Supports portrait and landscape display mode
- Bright backlight LED with dimming
- Supports resistive touch with pressure sensing
- Supports mono audio from FT812 or external source
- On-board audio amplifier for driving an external 1W speaker
- 5V single power supply
- Support direct connectivity to MM900EV series modules as a display add-on
- Comes with bezel with four mounting holes for easy system assembly
内容
FT812 module with quad SPI host connector and 5inch 800 x 480 TFT LCD resistive touch panel preinstalled, Black bezel.
技术规格
硅芯制造商
Analog Devices
套件应用类型
显示
套件内容
显示模块FT812
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
硅芯号
FT812
应用系统子类型
薄膜晶体LCD
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Indonesia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Indonesia
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.012247