打印页面
产品概述
ATSAML22-XPRO-B is a SAM L22 XPLAINED PRO evaluation kit. This is hardware platform to evaluate the ATSAML22N18A microcontroller. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAML22N18A and explains how to integrate the device into a custom design.
- ATSAML22N18A microcontroller, one mechanical reset button, one mechanical programmable button
- Xplained Pro segment LCD connector: 8 COM signals, 27 SEG signals, 6 touch signals
- One QTouch® button, one yellow user LED and backup super capacitor
- 32.768kHz crystal, USB interface, device only and three Xplained Pro extension headers
- Embedded debugger: auto-ID for board identification in Atmel Studio
- One yellow status LED, one green board power LED
- Symbolic debug of complex data types including scope information
- Embedded current measurement circuitry, with Atmel Data Visualizer support for data visualization
- USB powered
- Supported with application examples in Atmel Software Framework
内容
SAM L22 Xplained Pro evaluation kit, Touch Segment LCD1 Xplained Pro extension kit.
技术规格
硅芯制造商
Microchip
硅芯系列号
SAM L22
内核子架构
Cortex-M0+
套件内容
Xplained Pro评估板ATSAML22N18A, 触摸段式LCD1 Xplained Pro扩展套件
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
批头数量
32位
内核架构
ARM
硅芯号
ATSAML22N18A
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.25