有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,531.160 (CNY1,730.2108) |
产品概述
The ARD00455 is an energy metering and power monitoring demonstration board based on MCP39F501 single phase power monitoring IC. This low cost design does not use any transformers and requires few external components. The device calculates active power, reactive power, RMS current, RMS voltage, power factor, line frequency and other typical power quantities. The Microchip energy meter single phase software is used to calibrate and monitor the system and can be used to create custom calibration setups. For some accuracy requirements, only a single point calibration may be needed. The energy meter software offers an automated step by step calibration process that can be used to quickly calibrate energy meters.
- Event notifications for over current, power, over/under frequency and temperature, voltage surge
- Configuration through PC S/W, event notifications, gain calibration, EEPROM, calculation multipliers
- 120V and 220V operation
- Power monitoring accuracy capable of 0.1% error across 4000:1 dynamic range
- Fast calibration routines
- 512bytes user accessible EEPROM through page read/write commands
- Non volatile onchip memory, no external memory required
- Two wire serial protocol using a 2 wire UART interface supporting multiple devices on a single bus
内容
MCP39F501 energy metering & power monitoring demonstration board (ARD00455), Mini USB cable, AC line cable, AC load cable, Plastic enclosure.
警告
该产品的市场需求较大, 导致交货时间延长, 交货日期可能会有延迟.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Microchip
电力测量
演示板, 说明书, 线路与负载电缆, Mini USB电缆, 塑料外壳
No SVHC (04-Feb-2026)
MCP39F501
电力监测仪
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书