产品信息
产品概述
IZD0002 is a STEMlab 125-10 Edu pack. STEMlab 125-10 is Red Pitaya’s most affordable DAQ platform and therefore a perfect fit for education and hobby purposes, or professional applications where cost optimization is an important factor. The device comes with solid performance due to 10bit 125Msps ADC and DAC & Xilinx Zynq 7010 FPGA, and offers the same benefits as other Red Pitaya products. The main benefits are remote accessibility, with a WEB app user interface accessible through Ethernet or Wi-Fi.
- Credit-card sized RF signal acquisition & generation platform
- Ethernet connectivity
- Two fast analogue inputs & two outputs
- Possibility of integration into own system/product
- Open software source code available
- Works with a Linux or Windows PC
- Can be used as an oscilloscope, signal generator, spectrum, bode analyser, logic analyser, LCR, VNA
- Can be controlled remotely using LabVIEW, MATLAB, Python, or Scilab
- Can be re-programmed to suit user’s needs
内容
STEMlab 125-10 board, SD card (16GB, class 10), Ethernet cable (1m), Power supply (5V, 2A), Sensor extension module, Acrylic case, 8ch Logic Analyser probes, Logic Analyser cable, 2x oscilloscope probes, 2x SMA to BNC adapter, 2x 50 ohm termination, 2x SMA T adapter, Wi-Fi dongle.
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Romania
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书