有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,395.630 (CNY1,577.0619) |
产品信息
产品概述
The KIT33903BD3EVBE is a 33903BD3, SBC Gen2 with CAN high speed and LIN interface evaluation board. This evaluation board includes one I/O test point that can be configured to be pulled up to VSUP or pulled down to GND through a resistor and indicator LED. It is easily configured via jumper settings. The SBC can also be exercised in debug mode (watchdog re-fresh/monitoring not needed) by simply populating a jumper. Specified resistor pull downs can be implemented on the DBG and MUX pins via simple jumper configurations. The status of I/O-0, 5V_CAN, SAFE, and VDD can be visually monitored via on board LEDs. The CAN and LIN Bus signals are provided through terminal block connectors. An isolated terminal block connector is implemented to provide power to the evaluation board with an external DC power supply.
- Nominal operating supply voltage range of 5.5V to 27V
- 5V/3.3V regulator for the MCU with an external PNP ballast transistor to increase current capability
- Multiple CAN bus termination options supported via socket
- One high/low side I/O (SPI configurable) accessible through a test point
- Status of I/O 0 indicated by LED (dependent on jumper configuration)
- Debug mode/watchdog configuration via jumper settings
- MUX output voltage accessible through a test point and external resistor selectable through a jumper
- LIN1_T and LIN2_T test points to monitor I/O voltages (SPI configurable)
- 100mil 2x8 pin standard header connector for SPI communication
内容
Assembled and tested evaluation board/module in anti-static bag, Misc Cables, CD-ROM.
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
通信和网络
NXP
No SVHC (23-Jan-2024)
CAN 与 LIN 接口
Multicomp Pro Raspberry Pi-4 PSU
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书