需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY844.780 (CNY954.6014) |
产品概述
TLE4241SYSSHIELDTOBO1 is a shield for Arduino and evaluation board for TLE4241GM. The TLE4241SYS-SHIELD has double usage: it can either be used as a standalone evaluation board for the TLE4241GM or as a shield for Arduino. The board is especially suited to quickly setup demos in the context of blind spot indication as it features input for ultrasound sensor, has an integrated buzzer and features 3 LEDs. Such designs are typically found in rear radar applications or are directly integrated into mirrors. The TLE4241GM is an AEC-qualified Adjustable Current device in the LITIX™ Linear family, especially designed to drive LEDs. Typical applications include blind spot detection, corner radar, parking radar, chassis control and turn indicator.
- Built in diagnosis and protection features
- Adjustable constant output current up to 70mA
- Input voltage supply of 8V to 45V (standalone operation), 12V (Arduino connected)
- 32.5mA output current(RREF = 18Kohm)
- Voltage loop available to implement constant output voltage power supply
- Simply the best evaluation board to jump start with HW/SW with the TLD7002-16ES
技术规格
线型
32.5mA
8V
TLE4241GM
Arduino 和评估板屏蔽 TLE4241GM
No SVHC (25-Jun-2025)
1输出
16V
40V
PWM
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书