打印页面
可订购
制造商标准交货时间:19 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY729.900 (CNY824.787) |
包装规格:每个
最低: 1
多件: 1
CNY729.90 (CNY824.79 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
CL88031 230VAC offline LED driver evaluation board. The CL88031 driver Integrated Circuit (IC) is a sequential linear LED driver, 6-tap version, targeted to provide a flexible solution to drive LEDs from AC line voltages up to 277VAC and at high output powers. A sequential linear LED driver is an LED driver, operating from an AC voltage source and comprised of multiple linear current regulators driving various tap points along a long string of LEDs connected to the rectified AC.
- Scalable (AC line voltage limited by external FETs, output power limited by external FETs)
- No inductors (reduces BOM cost and circuit complexity)
- Efficient operation (typical electrical efficiencies of 80 to 90% across AC I/P voltage range)
- No high frequencies (Inherently low-conducted EMI no need for input filters)
- Inherently dimmer compatible
- Overtemperature protection (OTP) optional
- Reduced output ripple (optional)
- Active line regulation
- Two current-setting resistors
内容
230VAC LED load board, LED load pin fin heat sink, Thermal double-sides adhesive tape.
技术规格
设备拓扑
-
输出电流
-
输入电压最小值
90V
内核芯片
CL88031
套件内容
评估板CL88031 Offline LED驱动器
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
输出数
6输出
输出电压
-
输入电压最大值
320V
调光控制类型
-
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.2