打印页面
5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY326.200 (CNY368.606) |
包装规格:每个
最低: 1
多件: 1
CNY326.20 (CNY368.61 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号STEVAL-ISA174V1
库存编号3228686
技术数据表
硅芯制造商STMicroelectronics
硅芯号VIPer0P
套件应用类型电源管理
应用系统子类型反激式转换器
套件内容评估板VIPer0P
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
STEVAL-ISA174V1 is a 7W dual output offline flyback converter for home appliances using VIPer0P. The key feature of this offline converter is zero-power mode (ZPM). It is an idle state during which the device is totally shut down and the residual consumption from the mains at 230VAC is kept below 10mW. The IC enters ZPM by pulling the OFF pin to SGND for more than 10ms and exits ZPM (resuming normal switching) by pulling the ON pin to SGND for more than 20µs. This function can be tested by acting on the tactile switches connected to the ON and OFF pins.
- Zero-power input consumption ratified as per IEC62301 Clause 4.5 (PIN-ZPM less than 5mW at 230VAC)
- Negative output voltage easily set through the voltage divider
- Five-star energy efficiency when operating with no load (PIN-no-load less than 10mW at 230V AC)
- Meets ErP Lot 6 Tier 2 requirements for household and office equipment
- Meets European regulation 1275/2008 regarding eco-design requirements
- Compliant with the ErP Lot 6 Tier 2 requirements in off-mode
- Meets IEC55022 Class B conducted EMI even with reduced EMI filter
- VIPer0P 800V avalanche rugged technology, embedded protections ensure enhanced system reliability
- Pulse-skip protection to prevent the flux-runaway, frequency is 60kHz with jittering (±7%)
- Input voltage range: 85 to 265V AC, O/P1: -5V, 840mA, O/P2: 7V, 400mA and dimension: 69.6 x 28mm
技术规格
硅芯制造商
STMicroelectronics
套件应用类型
电源管理
套件内容
评估板VIPer0P
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
硅芯号
VIPer0P
应用系统子类型
反激式转换器
产品范围
-
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.029