打印页面
98 有货
需要更多?
98 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY7.350 (CNY8.3055) |
10+ | CNY5.300 (CNY5.989) |
25+ | CNY5.290 (CNY5.9777) |
50+ | CNY5.280 (CNY5.9664) |
100+ | CNY5.270 (CNY5.9551) |
500+ | CNY5.260 (CNY5.9438) |
包装规格:单件(切割供应)
最低: 1
多件: 1
CNY7.35 (CNY8.31 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号TPS22924CYZPT
库存编号3005441
通态电阻最大值0.014ohm
电源电压范围750mV 至 3.6V
IC 外壳 / 封装DSBGA
针脚数6引脚
通道数1放大器
导通电阻最大值0.014ohm
工作温度最小值-40°C
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2018)
产品概述
The TPS22924CYZPT is a small low RON Load Switch with controlled turn on. The device contains an N-channel MOSFET that can operate over an input voltage range of 0.75 to 3.6V. An integrated charge pump biases the NMOS switch to achieve a minimum switch on resistance. The switch is controlled by an on/off input (ON), which is capable of interfacing directly with low-voltage control signals. A 1250Ω on-chip load resistor is added for output quick discharge when the switch is turned off. The rise time of the device is internally controlled to avoid inrush current. The TPS22924C has a rise time of 800µs at VIN is 3.6V.
- Integrated single load switch
- Low shutdown current
- Low threshold control input
- Controlled slew rate to avoid inrush currents
- Quick output discharge transistor
- ESD performance tested per JESD 22
- Green product and no Sb/Br
技术规格
通态电阻最大值
0.014ohm
IC 外壳 / 封装
DSBGA
通道数
1放大器
工作温度最小值
-40°C
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
电源电压范围
750mV 至 3.6V
针脚数
6引脚
导通电阻最大值
0.014ohm
产品范围
-
TPS22924CYZPT 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.000388