有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY19,714.800 (CNY22,277.724) |
产品信息
产品概述
The Dataman 448Pro2 is a super fast PC based gang programmer with four independent 48-pin ZIF sockets, ISP capabilities and USB 2.0 connectivity. The 448Pro2 is built to meet the demands of super fast high volume production programming with minimal operator effort. Supporting over 116,000 (July 2019) devices with new support being added monthly, the Dataman 448Pro2 can program without the need for family-specific modules, giving you the freedom to choose the optimal device for your design.
- Up to 75% faster programming of high-capacity memory devices
- Over 116,000 (July 2019) devices supported with new devices added monthly
- Intelligent pin drivers operate down to 1.8V so you'll be ready to program the full range of advanced low-voltage devices
- Independent modules supporting concurrent programming
- Full ISP capabilities including JTAG compatibility
- Hi-speed USB 2.0 connectivity
- Easy to use software compatible with the latest operating systems including Windows 10
- Comprehensive 3 years parts and labour warranty
- Free life-time software updates
- Easy to use software compatible with the latest operating systems including Windows 8
内容
Dataman 448Pro2 super fast gang ISP programmer, USB cable, ISP cable (x4), diagnostic POD for selftest of the programmer, diagnostic POD for selftest of the ISP connector, anti-dust cover for ZIF socket (x4), ESD wrist strap, user manual, software.
警告
Incorrectly placed device in the ZIF socket can cause its damage or destruction.
注释
Use only attached ISP cable. Programming may occur unreliable because of using other ISP cable (other material, length etc).
技术规格
EPROM, EEPROM, FLASH, NV RAM, NAND闪存, eMMC, 串行EEPROM, MCU/MPU, PROM, PLD, 静态RAM
支持116,000+设备, 75%更快速编程高性能存储器, 独立模块, 支持低电压, ISP性能, USB 2.0连接, 便于使用的软件, 全面3年质保, 终生软件升级
超快Gang ISP生产编程器, USB线缆, ISP 线缆 (x4), 诊断式POD (编程器), 诊断式POD (ISP 连接器), 防尘盖(x4), 防静电腕带, 用户指南, 软件
-
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Slovak Republic
进行最后一道重要生产流程所在的地区
产品合规证书