需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,642.080 (CNY1,855.5504) |
产品概述
ZSC31050KITV3P1 is an evaluation kit for ZSC31050. It provides the hardware needed for configuration, calibration and evaluation of the ZSC31050 Sensor Signal Conditioner (SSC) IC. The user's PC can communicate with the ZSC31050 IC socketed on the ZSC31050 SSC evaluation board via the SSC communication board through a USB connection. The evaluation kit software is available on-line for free download. The evaluation board can connect to the user's sensor or to the SSC Sensor Replacement Board (SRB). The SRB provides a replacement for an actual sensor and can be used for the first step of calibration or a dry-run calibration. On the SRB, the simulated resistive sensor signal is controlled by a potentiometer. The kit also includes the small unpopulated Test Board for facilitating user prototypes.
- Software will run under Windows® 98/ME/XP/NT/Vista/Windows® 7/ Windows® 8 operating systems
内容
ZSC31050 evaluation board, SSC communication, SSC sensor replacement board, SSC test board, 5 ZSC31050 samples, USB cable.
技术规格
集成设备技术
传感器
SSC CB V4.1带USB电缆, ZSC31050 SSC EB V1.0, SSC传感器替换板 V2.0,5x ZSC31050 (SSOP16)
No SVHC (25-Jun-2025)
ZSC31050
传感器信号调节
-
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书