有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY602.390 (CNY680.7007) |
产品概述
The ARD00354 is an MCP6N11 and MCP6V2x Wheatstone Bridge Reference Design board that demonstrates the performance of MCP6N11 instrumentation amplifier (INA) and a traditional three op amp INA using MCP6V26 and MCP6V27 auto zeroed op amps. The input signal comes from an RTD temperature sensor in a Wheatstone bridge. Real world interference is added to the bridge's output, to provide realistic performance comparisons. Data is gathered and displayed on a PC, for ease of use. The USB PIC microcontroller and included Graphical User Interface (GUI) show how to implement these functions. This board uses an RTD temperature sensor, in a Wheatstone bridge, to measure the board's temperature. The bridge's output is a small Differential mode (DM) signal with a large Common mode (CM) interference signal superimposed. The CM signal is a PWM waveform generated by the microcontroller, which simulates real world interference.
- RTD temperature sensor
- INA signal conditioning
- PICmicro signal conditioning and communications
- PC software (GUI): Thermal management utility
内容
MCP6N11 and MCP6V2x Wheatstone Bridge Reference Design, USB cable, Important Information Sheet
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Microchip
放大器
电路板, USB电缆, 用户指南
No SVHC (04-Feb-2026)
PIC18F
-
-
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书