需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY838.610 (CNY947.6293) |
产品信息
产品概述
EVALIHW25N140R5LTOBO1 is a 2KW single-ended induction heating evaluation board with 1400V reverse conducting R5L IGBT. The single-ended induction heating evaluation board EVAL-IHW25N140R5L features the 1400V reverse conducting R5L family of IGBTs, specifically designed for resonant switching applications with maximum output power up to 2KW. This evaluation board demonstrates the functionality and features of the 1400 V reverse conducting R5L IGBTs technology in combination with our EiceDRIVER™ 25V single-channel low-side non-inverting gate driver. Typical applications include smart induction cooktop – precise and efficient heating control.
- Single-ended typology
- 2KW maximum output power
- Power control over 9 levels
- 99 min integrated timer functionality
- 170mm coil (replaceable)
- Easy replacement of IGBTs
- Evaluation of Infineon EiceDRIVER™ gate driver
- Direct access to IGBTs for measurements
- Easy exchange of resonant coil
内容
EVAL-IHW25N140R5L inverter (Board contains all the power and auxiliary components of a quasi-resonant inverter), EVAL-IHW25N140R5L interface (Board with buttons for user control), Cooking coil (Typical cooking coil with sized inductance value for the resonant tank).
技术规格
Infineon
电源管理
评估板 IHW25N140R5L
No SVHC (25-Jun-2025)
IHW25N140R5L
IGBT
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书