需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY125,069.790 (CNY141,328.8627) |
产品概述
EK-VCK190-G is a Versal AI core series VCK190 evaluation kit. VCK190 is the first Versal™ AI core series evaluation kit, enabling designers to develop solutions using AI and DSP engines capable of delivering over 100X greater compute performance compared to current server class CPUs. With a breadth of connectivity options and standardized development flows, the VCK190 kit features the VC1902 Versal AI Core series ACAP, providing the portfolio's highest AI inference and signal processing throughput for cloud, network, and edge applications. The VCK190 kit is an ideal platform supporting high throughput AI inference and signal processing applications from the cloud to edge, such as data centre compute, 5G radio and beamforming (DFE), cable-access (head-end), wireless test equipment, automotive/ADAS prototyping, A and D radar, early warning.
- Equipped with Versal ACAP VC1902 production silicon
- AI and DSP engines providing 100X greater compute over today’s server-class CPUs
- Pre-built partner reference designs for rapid prototyping
- HDMI for video processing applications, DDR4 and LPDDR4 memory interfaces
- Vivado™ ML, Vitis™ unified software platform, Vitis AI, AI Engine tools
- 241.3mm length, 189.91mm height, 66.87mil ±10% thickness
- Operating environmental temperature range from 0°C to +45°C
- 180W (12V) power supply, power-on reset
- 6 user pushbuttons, 4 DIP switches, 4 user LEDs , 2 VITA 57.4 FMC+ (12 GTYs per connector)
内容
VCK190 evaluation board, QSPI boot module, Pmod module, 2 Ethernet cables, USB Type-C cable, 2 micro SD cards, 180W (12V) power supply, PCle® bracket, Vivado Design Suite Voucher.
注释
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技术规格
Xilinx
通信
评估板 VCK190,QSPI 引导模块,Pmod 模块,2 根以太网和 USB C型线缆,2 个Micro SD 卡
No SVHC (15-Jan-2018)
VCK190
互联网
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书