打印页面
1,437 有货
需要更多?
1437 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY17.150 (CNY19.3795) |
| 10+ | CNY15.390 (CNY17.3907) |
| 25+ | CNY14.510 (CNY16.3963) |
| 50+ | CNY12.880 (CNY14.5544) |
包装规格:每个
最低: 1
多件: 1
CNY17.15 (CNY19.38 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商HYLEC
制造商产品编号DEBOX
库存编号2472136
产品范围Hylec IP20 Debox
技术数据表
路数4
额定电流24A
IP密封等级IP20
产品范围Hylec IP20 Debox
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
DEBOX is a cable junction box that incorporates registered design features many new innovative concepts to speed up product assembly without compromising quality. This safe, fast reliable potentially tool-less assembly is also supplied complete with 4 pole 24amp, 4mm² connector block. It is capable of accommodating 2, 3 and 4 conductors in round or flat profile cable for ring main lighting, LED lighting or power.
- Completely tool-free assembly
- External hand removable lugs for mounting
- Cable retention achieved through ratchet clips on each box end
- IP20 rated with pre-cut cable lead-in
- Manufactured in UL94 VO rated
- Conforms to EN60598-1 Glow wire test to 650°C
- Polypropylene body material, white colour
- 28.5mm height, 53mm width, 97mm length
- 4sqmm maximum conductor size, 24A maximum current
- Temperature rating range from 20 to 85°C
技术规格
路数
4
IP密封等级
IP20
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
额定电流
24A
产品范围
Hylec IP20 Debox
技术文档 (1)
DEBOX 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.034