打印页面
6 有货
需要更多?
6 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY295.140 (CNY333.5082) |
包装规格:每个
最低: 1
多件: 1
CNY295.14 (CNY333.51 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
If you work or play in an environment that puts constant stress on your equipment, then look no further than the Polysteel line of torches. Waterproof, drop-proof, and crush-proof while possessing our Pure Beam Optics System with twist focus to make the light ultra-durable and ready to weather any storm.
- Combines a super-tough stainless steel core with a grip-textured, poly-nylon exterior to build unimaginable strength
- Verified drop-proof by ANSI FL1 drop testing from 3m high for use in rugged, high-impact environments
- Cycle between full light, medium light and low light options
- Twist Focus system moves between spot and flood beams by rotating the head of the torch
- Ultra View Flood beam delivers a broad circle of light up to 3.5m across
- Bullseye Spot beam sends light at a distance with a transitional halo around the spot to increase the effective viewing area
- Keep shining - in full luminescent power - even after being submerged underwater for hours
- IPX8 Rated
- Supplied with 4x AAA batteries
- Lumens: 440
- Runtime: 3 hours (in high mode)
- Weight: 181g
技术规格
灯具类型
手持式
光输出
440lm
电源
AAA 电池x 4
产品范围
Coast - Polysteel Series LED Torches
光源
LED
光束有效距离
210m
灯具主体材料
不锈钢
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.23