打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY290.660 (CNY328.4458) |
包装规格:每个
最低: 1
多件: 1
CNY290.66 (CNY328.45 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The HD230BS is a powerful and professional multifunctional head light ideal for outdoor activities, tradespersons, use in industry and many other areas. The robust ABS housing offers lightweight and comfortable wearing. With the integrated sensor technology allows users to turn the head light on or off using a gesture, keeping hands free for other tasks. This item also comes with a set of hooks for attaching the head light to a hard hat or helmet for a wider range of applications.
- 5W main LED with 2 modes - 100% or 30%
- Red additional illuminant
- 4 selectable modes - main LED 30%, main LED 100%, red LED & flashing red LED
- Activatable gesture sensor - handsfree on/off for main functions (not flashing LED)
- Up to 230lm light output
- Up to 25hrs run time
- Up to 74m beam range
- Features 4 clips for mounting head light to helmets
- Robust plastic construction
- Powered by 3x AAA batteries
- 2 button operation for ease of use
内容
Head light, Headband, 4 x helmet attachment clips, 3 x AAA alkaline batteries.
技术规格
灯具类型
头灯
光输出
230lm
电源
AAA 电池x 3
产品范围
Sensor Head Light Series
光源
5W白光LED
光束有效距离
74m
灯具主体材料
ABS(丙烯腈-丁二烯-苯乙烯),PC(聚碳酸酯),热塑性塑料
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.143