打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY14,093.630 (CNY15,925.8019) |
包装规格:每个
最低: 1
多件: 1
CNY14,093.63 (CNY15,925.80 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MAX32561-EVK#
库存编号4720218
技术数据表
硅芯制造商Analog Devices
批头数量32位
硅芯系列号-
内核架构ARM
内核子架构Cortex-M3
硅芯号MAX32561
套件内容评估板 MAX32561
产品范围-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
MAX32561-EVK# is an evaluation kit that provides a platform for evaluating the capabilities of the MAX32561 DeepCover® secure microcontroller. It integrates an Arm® Cortex®-M3 processor to provide embedded security solutions to cloak sensitive data under multiple layers of advanced physical security and provide the most secure key storage possible. Suitable for ATM keyboards, contact/contactless pin pads, EMV card reader, PCI Mobile Payment Terminals (mPOS) applications.
- Modular antenna board with tuning and matching networks
- ISO 14443 Type A/B EMV compliant contactless reader
- 4 x 4 secure keypad and triple track magnetic stripe reader
- Arm JTAG 20-pin header, 128MB QSPI XIP flash
- USB 2.0 micro B to serial UART bridge, USB 2.0 micro B interface
- All analogue and GPIOs accessed through 0.1" headers
- Touch-enabled 3.5" 320 x 240 colour TFT display
- Six dynamic pattern security self-destruct I/O signals available through 0.1" header
- Smart card socket with support for Legacy 5V cards
- 2 general-purpose LEDs and a general-purpose pushbutton switch
技术规格
硅芯制造商
Analog Devices
硅芯系列号
-
内核子架构
Cortex-M3
套件内容
评估板 MAX32561
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
批头数量
32位
内核架构
ARM
硅芯号
MAX32561
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000001