需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,373.610 (CNY4,942.1793) |
产品信息
产品概述
KITT2G-B-HEVK is a TRAVEO™ T2G body high evaluation kit (KIT-T2G-B-H-EVK) enables you to evaluate and develop your applications using the CYT4BF Body microcontroller. The TRAVEO™ T2G CYT4BF family is designed for automotive applications and it is a true programmable embedded system-on-chip, integrating up to two 350MHz Arm® Cortex®-M7 as the primary application processor, a 100-MHz Arm® Cortex®-M0+. ModusToolbox™ software supports application development using the TRAVEO™ T2G body high evaluation kit by providing board support package (BSP) and validated code examples to help you get started.
- Power: KitProg3 USB Micro-B interface (Bus Power), DC power jack (recommended 12V, min 1A)
- Arm 10-pin SWD/JTAG program and debug header, Arduino compatible connectors
- Expansion header, CAN connector, RJ45 connector, 2 interface connector
- SMIF dual header compatible with Digilent Pmod connector
- Gigabit Ethernet physical layer (PHY) transceiver, Quad SPI flash memory, CAN FD transceiver
- 2 user buttons, 3 user LEDs, reset button, potentiometer
- 512Mb external Quad SPI NOR flash that provides a fast, expandable memory for data and code
- KitProg3 on-board SWD programmer/debugger, USB-UART, and USB-I2C bridge functionality
- Selectable input supply voltages of 3.3V and 5V for the TRAVEO™ T2G-B-H MCU
- A potentiometer which can be used to simulate analogue sensor output
内容
TRAVEO™ T2G body high evaluation board, USB Type-A to Mirco-B cable, 12V/3A DC power adapter with additional blades, Six jumper wires (five inches each), Quick start guide.
技术规格
Infineon
Traveo T2G
Cortex-M0+, Cortex-M7F
评估板 CYT4BFBCHDES,USB Type-A 至 Micro-B 线缆,DC 电源适配器,跳线,快速入门指南
No SVHC (25-Jun-2025)
32位
ARM
CYT4BFBCHDES
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书