打印页面
35 有货
需要更多?
35 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,176.450 (CNY1,329.3885) |
包装规格:每个
最低: 1
多件: 1
CNY1,176.45 (CNY1,329.39 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
MIMXRT1064-EVK is an i.MX RT1064 evaluation kit. It provide a powerful, extendable platform or evaluation and prototyping using the MCUXpresso suite of software and tools. An Arduino UNO site is provided for expansion using NXP or 3rd party shield boards. The board features a high speed USB debug probe based with easy firmware update options to support CMSIS-DSP or a special version of J-link LITE from SEGGER. Suitable for Industrial (EV Supply Equipment (EVSE), home control panel, motion control and robotics, smart lighting) applications.
- i.MX RT1064: crossover MCU with Arm® Cortex®-M7
- Memory: 256Mb SDRAM memory, 512Mb Hyper flash, 64Mb QSPI flash, TF socket for SD card
- Display and audio: parallel LCD connector
- Connectivity: Micro USB host-OTG CONN, Ethernet (10/100M) CONN, CAN transceiver, Arduino® interface
- Power connector: 5V DC-jack
- Debug connector: JTAG 20-pin connector (SWD by default), openSDA with DAP-Link
- User interface buttons: ON/OFF, POR reset, Reset, USER button
- LED indicator: power status, reset, openSDA, USER LED
- Expansion port: Arduino interface
- PCB: 3.93inch x 5.9055inch (10cm x 15cm), 4 layer board
内容
MIMXRT1064‑EVK board, USB cable (Micro‑B), Camera sensor module.
技术规格
硅芯制造商
NXP
硅芯系列号
i.MX RT
内核子架构
Cortex-M7
套件内容
开发板MIMXRT1064
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
批头数量
32位
内核架构
ARM
硅芯号
MIMXRT1064
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.277145