需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY728.730 (CNY823.4649) |
产品信息
产品概述
CC-WMP133-KIT is a MP133 development kit with development board and Digi ConnectCore MP133 256MB/256MB wireless SOM including Digi ConnectCore Cloud Services Premium I-year license. It features an integrated, secure, industrial SOM with wireless connectivity, based on the STM32MP13 microprocessor, and a complete, embedded Linux software platform based on the Yocto Project. The kit seamlessly integrates pre-certified dual-band Wi-Fi 5 (802.11a/b/g/n/ac), Bluetooth 5.2 and Gigabit Ethernet connectivity. Digi ConnectCore MP133 is designed for industrial and medical use with high levels of security, reliability, performance and 10+ year longevity. Digi ConnectCore SOM solutions provide built-in security with Digi TrustFence, fully integrated device-security framework simplifies the process of securing connected devices. Digi ConnectCore Cloud Services, Digi ConnectCore Security Services and Expert Support provide additional capabilities for development, deployment and maintenance.
- Industrial-grade, scalable, embedded SOM platform
- Pre-certified dual-band Wi-Fi 5 (802.11ac) and Bluetooth 5.2
- Power management with hardware and software support
- Digi SMTplus form factor (29 x 29mm) for ultimate reliability
- High level of pin-compatibility with ConnectCore 6UL SOMs
- Built-in Digi TrustFence device security, identity and privacy
- Seamless cellular modem and Digi XBee» integration
- Remote monitoring, device management and IOT application
- Enablement with Digi ConnectCore Cloud Services, Digi Embedded Yocto Linux support
- Turnkey development services available from Digi WDS
内容
Digi ConnectCore® MP133 development board with SOM, Digi ConnectCore® Cloud Services Premium I-year license, Console port cable, Dual-band wireless antenna, Power supply and accessories, Reference designs and online documentation.
技术规格
STMicroelectronics
STM32
Cortex-A7
开发板 STM32MP133C w/SOM,1 年许可证,天线,线缆,电源和附件,参考设计,文档
No SVHC (21-Jan-2025)
32位
ARM
STM32MP133C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Spain
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书