需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY758.440 (CNY857.0372) |
产品信息
产品概述
GW16146 is a low power, long range, 900MHz 802.11ah full size Mini-PCIe Wi-Fi radio designed to provide Wi-Fi HaLow wireless communication utilizing Gateworks single board computers. The 802.11ah radio is targeted towards IoT applications. The GW16146 features a Silex SX-NEWAH 802.11ah module that is powered by the NRC7292 SoC from Newracom. The radio operates in the 900MHz license-exempt band which allows it to penetrate buildings, walls and foliage much better than standard 2.4G/5G Wi-Fi radios. Additionally, 802.11ah provides much greater range (1km+) and higher bandwidth (4Mbps) over other Sub 1GHz protocols like LoRa and Sigfox. Other advantages include a higher client count (100+) and lower power. Standard Wi-Fi IP connectivity software, including Linux tools, commands and interfaces are also supported allowing for quick application integration. An on-board FTDI SPI to USB bridge allows a Gateworks single board computer to communicate to the module using USB 2.0 signalling.
- FTDI FT232H USB to SPI
- Mini-PCIe form factor with USB 2.0 high speed signalling
- Operating temperature range from -40°C to +85°C
- 1 year warranty
- Dimension is 30.0x50.95x3.5mm (1.18x2.0x0.14in)
注释
Antenna and cables sold separately.
技术规格
FTDI
Cortex-A53
-
Mini-PCIe WiFi Radio Board
Boric acid (14-Jun-2023)
ARM
FT232H
Gateworks单板计算机
Startech Laptop Privacy Filter
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书