打印页面
可订购
制造商标准交货时间:21 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY438.500 (CNY495.505) |
包装规格:每个
最低: 1
多件: 1
CNY438.50 (CNY495.50 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
RN2903 LoRa Technology PICtail/PICtail Plus Daughter Board is a development board that showcases the Microchip RN2903 Low-Power Long Range, LoRa Technology Transceiver Module. Development of a LoRa system with the RN2903 connected to Microchip’s PIC MCU line is possible on PIC18 Explorer boards via the 28-pin PICtail connector, or on Explorer 16 boards using the 30-pin card edge PICtail Plus connector.
- Microchip RN2903 Low-Power Long Range, LoRa® Technology Transceiver Module
- SMA connector for 915 MHz band
- Solder pads around the module for GPIOs, power pins and communication signals
- Supply Current measurement points
- On-board LDO
- UART traffic LEDs
- ICSP header to program the on-board PIC18 MCU
- USB connector
- PICtail connection interface
- PICtail Plus connection interface
- PIC18 MCU for custom functions
内容
RN2903 LoRa technology PICtail/PICtail Plus daughter board, USB cable, 915MHz antenna.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
硅芯制造商
Microchip
内核子架构
-
硅芯系列号
-
套件内容
子板 RN2903, USB线缆, 天线
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
内核架构
-
硅芯号
RN2903
适用于
PIC18 Explorer 板 & Explorer16 开发板
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:5A991.g
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.035