需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,403.740 (CNY1,586.2262) |
产品概述
DM320105 is a PIC32MX274 XLP starter kit. It is a fully integrated 32-bit development platform featuring the high performance PIC32MX274 series MIPS MCU. Software compatible with existing PIC32MX class devices, the PIC32MX274 offers developers an increase in performance at almost half of the run current, enabling longer lasting, more feature rich battery applications. The PIC32MX XLP board includes an integrated programmer/debugger and is fully integrated with Microchip’s MPLAB® X IDE. Additionally, the starter kit sports BTLE connectivity, 9 axis accelerometer, light sensor and barometric sensor enabling different IoT data logging applications. Each board also provides 1 mikroBUS™ expansion socket and Microchip X32 header to enable customers seeking accelerated application prototype development. Boards are fully integrated into PIC32’s powerful software framework, MPLAB® Harmony, a rich set of inter-operable software stack (Bluetooth, Audio, USB) and easy to use features.
- PIC32MX274F256 eXtreme low power MCU: 256KB flash, 64K RAM and full speed USB in a 72MHz
- FS USB OTG support
- On-board multi-axis accelerometer
- On-board BTLE radio
- XC32 header compatible with: PIC32 audio codec daughter card-AK4642EN (AC320100), AK7755 (AC327755)
- XC32 header compatible with: PIC32 audio codec daughter card -AK4954 (AC324954)
- XC32 header compatible with: PIC32 audio DAC daughter board for 384kHz audio stereo
- Board supports expansion, ideal for rapid prototyping in connectivity, IoT, and general applications
内容
PIC32MX XLP board, A standard A-to-B Micro-USB cable for the debugger, 9-axis IMU, Light sensor, Low-power BTLE radio, Five user-configurable buttons, High-intensity CREE LED, A 2x AA battery holder.
技术规格
Microchip
PIC32MX
PIC32
PIC32MX274 XLP入门套件
No SVHC (04-Feb-2026)
32位
PIC
PIC32MX274
-
技术文档 (1)
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书